Siemens 3RT25 Contactor, 220V ac, 240 V ac Coil, 4-Pole, 35 A, 18.5 kW 240V ac, 2 NO/2 NC, 400V

Subtotal (1 unit)*

$532.97

(exc. GST)

$586.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$532.97

*price indicative

RS Stock No.:
154-684
Mfr. Part No.:
3RT2535-1AP60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

220V ac, 240V ac

Number of Poles

4

Contact Voltage

400V

Contact Current

35A

Series

3RT25

Power Rating

18.5kW

Mount Type

DIN Rail

Function

Mirror Contact, Motor Control

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

240V ac

Operational Current Ie

35A

Contactor Application

Power Contactor

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

130mm

Width

75mm

Standards/Approvals

ABS, CCC, CE, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IP20, PRS, RCM, RMRS, UKCA, UL

Length

114mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens power contactor offers robust performance and reliability for demanding industrial applications. Designed for AC-3 switching, it handles loads of up to 35 A while ensuring efficient operation across multiple voltage ranges. Its advanced features include a high mechanical service life of up to 10 million operating cycles, making it ideal for frequent usage. The integration of auxiliary contacts allows for versatile control options, while its compact design is suited for tight spaces. Engineered for high durability, this contactor operates efficiently in a variety of ambient conditions, showcasing its resilience in the face of challenges like extreme temperatures and humidity.

Optimised cooling with minimal power loss

Effective in extreme temperatures from -40°C to +70°C

Multiple current path options for flexible integration

Enhanced shock resistance for challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy