Siemens 3RT25 Contactor, 24V ac Coil, 4-Pole, 35 A, 18.5 kW, 2 NO/2 NC, 400V
- RS Stock No.:
- 154-685
- Mfr. Part No.:
- 3RT2535-1AC20
- Brand:
- Siemens
Subtotal (1 unit)*
$532.97
(exc. GST)
$586.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $532.97 |
*price indicative
- RS Stock No.:
- 154-685
- Mfr. Part No.:
- 3RT2535-1AC20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 35A | |
| Series | 3RT25 | |
| Power Rating | 18.5kW | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Length | 140mm | |
| Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 35A | ||
Series 3RT25 | ||
Power Rating 18.5kW | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Length 140mm | ||
Depth 152mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered to deliver superior performance in industrial applications. Designed to handle a maximum operational current of 60 A, this 4-pole contactor ensures reliable operation across a wide range of voltages and frequencies. Its robustness is matched by its high efficiency, making it ideal for various AC motor applications. The device boasts an impressive mechanical lifespan of up to 10 million cycles, ensuring longevity and diminishing the need for frequent replacements. Additionally, with a compact size and user-friendly mounting options, it is well-suited for space-constrained environments. The product is compliant with stringent safety standards, providing peace of mind in demanding conditions. Advanced insulation voltage ratings and protective features enhance operational safety, making it a preferred choice in contemporary electrical installations.
Compact design for efficient use of space
Impressive mechanical lifespan reduces maintenance costs
Advanced insulation ratings ensure safe operation
Compatible with various voltages and frequencies
User-friendly mounting options streamline installation
- RS Stock No. 0156085
- Mfr. Part No. 3RT2535-1AL20
Each
$532.97
- RS Stock No. 0156270
- Mfr. Part No. 3RT2526-1AC20
Each
$434.62
- RS Stock No. 0156293
- Mfr. Part No. 3RT2517-2AB00
Each
$195.85
- RS Stock No. 0156281
- Mfr. Part No. 3RT2516-2AB00
Each
$161.16
Related links
- Siemens 3RT25 Contactor 4-Pole 18.5 kW 24V ac 400V
- Siemens 3RT25 Contactor 4-Pole 18.5 kW 110V ac 400V
- Siemens 3RT25 Contactor 240 V ac Coil 35 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 4-Pole 18.5 kW 400V
- Siemens 3RT25 Contactor 4-Pole 18.5 kW 110V 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 400V
- Siemens 3RT25 Contactor 4-Pole 22 kW 120V 690V
- Siemens 3RT25 Contactor 4-Pole 11 kW 24V ac 400V












