Siemens 3RT25 Contactor, 110V ac Coil, 4-Pole, 25 A, 11 kW 110V ac, 2 NO/2 NC, 400V
- RS Stock No.:
- 154-675
- Mfr. Part No.:
- 3RT2526-1AG20
- Brand:
- Siemens
Subtotal (1 unit)*
$471.21
(exc. GST)
$518.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | $471.21 |
*price indicative
- RS Stock No.:
- 154-675
- Mfr. Part No.:
- 3RT2526-1AG20
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | 3RT25 | |
| Mount Type | DIN Rail | |
| Function | Mirror Contact, Motor Control | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 110V ac | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Standards/Approvals | IEC 60947-4-1, IEC61508, IP20, PRS, RCM, RMRS, UKCA, UL, ABS, CCC, CE, CSA, DNV, EAC, IEC 60529 | |
| Width | 61mm | |
| Depth | 97mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series 3RT25 | ||
Mount Type DIN Rail | ||
Function Mirror Contact, Motor Control | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 110V ac | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Standards/Approvals IEC 60947-4-1, IEC61508, IP20, PRS, RCM, RMRS, UKCA, UL, ABS, CCC, CE, CSA, DNV, EAC, IEC 60529 | ||
Width 61mm | ||
Depth 97mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT25 Contactor 4-Pole 18.5 kW 110V ac 400V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 110V ac 400V
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 110V ac 400V
- Siemens 3RT25 Contactor 4-Pole 4 kW 110V ac 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 110V ac 690V
- Siemens 3RT25 Contactor 120 V ac Coil 12 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 120 V ac Coil 12 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 24V ac 400V
