Siemens 3RT1 Contactor, 127V Coil, 3-Pole, 160 A, 55 kW 127V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$1,637.04

(exc. GST)

$1,800.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,637.04

*price indicative

RS Stock No.:
154-770
Mfr. Part No.:
3RT1054-1NF36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

127V

Number of Poles

3

Contact Voltage

1kV

Contact Current

160A

Power Rating

55kW

Series

3RT1

Function

Multifunction

Mount Type

Screw

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Control Circuit Voltage Uc

127V

Operational Current Ie

160A

Maximum Operating Temperature

60°C

Length

172mm

Standards/Approvals

ISO 13849-1, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, PRS, RCM, RMRS, UKCA, UL, URS

Width

120mm

Depth

170mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is engineered for high performance applications, providing reliable operation in demanding environments. It handles power up to 115 A and includes multiple auxiliary contacts, making it ideal for motor control and automation tasks. Its versatile design supports various currents and voltages, enhancing setup flexibility. With a mechanical service life of up to 10 million cycles, it ensures exceptional durability and dependability for industrial operations. Additionally, it withstands tough conditions with impressive temperature and altitude tolerances.

Flexible voltage range

Shock resistant

Energy efficient

Compact design

Easy screw type terminals

AC and DC compatible

Meets safety standards

Robust auxiliary switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy