RS Better World

Siemens 3RT1 Contactor, 127V Coil, 3-Pole, 115 A, 55 kW 127V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$1,561.23

(exc. GST)

$1,717.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,561.23

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-4418
Mfr. Part No.:
3RT1054-1AF36
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

127V

Number of Poles

3

Contact Voltage

1kV

Contact Current

115A

Series

3RT1

Power Rating

55kW

Function

Safety

Mount Type

Screw

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

115A

Control Circuit Voltage Uc

127V

Contactor Application

Safety

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CSA, EAC, UL

Width

120mm

Length

172mm

Depth

170mm

Better World Product

Yes

Better World Claim

Repairable by the End User

Pole and Throw Configuration

DPDT

COO (Country of Origin):
DE

Siemens size S6, 3RT1 Series Contactor, 3 Poles, 115A Current - 3RT1054-1AF36


This contactor is a robust and efficient industrial solution designed to manage electrical circuits with precision. Part of the SIRIUS With dimensions of 120mm in width and 170mm in depth, it is suitable for surface mounting and provides excellent performance across various conditions.

Features & Benefits


• Supports a control voltage range of 110 to 127V AC/DC

• Compact design with a mounting width of 120mm

• High operational reliability with 10 million mechanical operating cycles

• Offers 2 normally open and 2 normally closed auxiliary contacts

• Compatible with screw terminal connections for secure installations

• Enhanced surge voltage resistance rated at 8kV for durability

Applications


• Suitable for motor control in industrial machinery

• Ideal for automation in manufacturing processes

• Utilised in HVAC systems for efficient operation

• Effective in control panels for streamlined electrical management

What type of mounting does this contactor support?


The contactor is designed for surface mounting, allowing easy installation on various surfaces. It can be mounted vertically and is adjustable within specified angles for optimal positioning.

What are the electrical characteristics relevant to motor applications?


It can manage a power rating of up to 55kW, making it ideal for controlling 3-phase motors and ensuring reliable operation in demanding applications.

What type of connections are provided for ease of installation?


The contactor features screw-type terminals for both the main current and control circuits, accommodating various conductor cross-sections for secure and flexible wiring arrangements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy