Siemens 3RT23 Contactor, 110V dc Coil, 4-Pole, 50 A, 7.5 kW, 1 NO/1 NC, 400V

Subtotal (1 unit)*

$770.56

(exc. GST)

$847.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$770.56

*price indicative

RS Stock No.:
154-620
Mfr. Part No.:
3RT2327-1BF40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V

Contact Current

50A

Series

3RT23

Power Rating

7.5kW

Normal State Configuration

1 NO/1 NC

Width

45mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens robust contactor is designed for reliable performance in demanding electrical applications. Boasting a compact size, it operates efficiently under various environmental conditions, ensuring safety and longevity. The contactor features durable construction and advanced technology, allowing for seamless integration into industrial systems. With its impressive mechanical service life and capability to handle a wide range of voltages, it stands out as an essential component in high-performance setups. This solution guarantees effective power management, making it ideal for those who prioritise efficiency and reliability in their operations.

Compact design maximizes space use

Auxiliary contacts enhance control capabilities

Spring-loaded terminals ensure reliable connections

Handles high operational currents effectively

Robust environmental resistance for extremes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy