Siemens 3RT23 Contactor, 220V dc Coil, 4-Pole, 50 A, 7.5 kW 220V dc, 1 NO/1 NC, 400V

Subtotal (1 unit)*

$753.12

(exc. GST)

$828.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$753.12

*price indicative

RS Stock No.:
154-629
Mfr. Part No.:
3RT2327-2BM40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

220V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V

Contact Current

50A

Series

3RT23

Power Rating

7.5kW

Function

Mirror Contact

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Loaded

Contactor Application

Contactor

Control Circuit Voltage Uc

220V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

50A

Maximum Operating Temperature

60°C

Standards/Approvals

ABS, CCC, DNV, EAC, IEC 60947, IEC 60947-4-1, RCM, RMRS, UKCA, UL/CSA

Length

102mm

Depth

107mm

Width

60mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens contactor, specially designed for industrial applications, efficiently handles AC-1 loads up to 50 A. It operates seamlessly at high voltages and offers exceptional reliability in demanding environments. Its robust design ensures longevity, with a mechanical service life exceeding 10 million operating cycles. Tailored for versatile installation, it can function effectively under a wide range of ambient temperatures. The contactor features comprehensive thermal and surge voltage protection, ensuring safety and reliability. With auxiliary contacts included, this model aids in enhancing system monitoring and control, making it an excellent choice for automated systems, providing peace of mind with its durability and performance efficiency.

Spring-loaded terminals for enhanced stability

Operates in extreme temperature ranges

Integrated auxiliary switch for monitoring

Compliant with international safety and environmental standards

High operational current ratings for performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy