Siemens 3RT23 Contactor, 24V dc Coil, 4-Pole, 50 A, 7.5 kW, 1 NO/1 NC, 400V

Subtotal (1 unit)*

$770.56

(exc. GST)

$847.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$770.56

*price indicative

RS Stock No.:
154-635
Mfr. Part No.:
3RT2327-2BB40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V

Contact Current

50A

Power Rating

7.5kW

Series

3RT23

Normal State Configuration

1 NO/1 NC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

97mm

Standards/Approvals

CE, UKCA, UL

Width

60mm

Length

102mm

COO (Country of Origin):
DE
The Siemens highly efficient contactor is designed to manage large electrical loads with ease. With a robust 4-pole configuration, it operates seamlessly at 50 A across a wide voltage range, ensuring reliable performance even in demanding conditions. Engineered for a mechanical service life of up to 10 million operating cycles, this contactor promises durability and longevity in various applications. Its advanced design features auxiliary contacts for enhanced functionality, while the compact dimensions facilitate easy installation in even the tightest spaces. The product also adheres to stringent environmental standards, making it a responsible choice for eco-conscious operations.

Flexible installation options enhance compatibility

Spring-loaded terminals ensure secure connections

Wide operational temperature range for versatility

Low power loss ensures energy savings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy