Siemens 3RT23 Contactor, 110V dc Coil, 4-Pole, 35 A, 7.5 kW 110V dc, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$484.29

(exc. GST)

$532.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$484.29

*price indicative

RS Stock No.:
154-566
Mfr. Part No.:
3RT2325-1BF40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V dc

Number of Poles

4

Contact Voltage

690V

Contact Current

35A

Series

3RT23

Power Rating

7.5kW

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Operational Current Ie

30A

Control Circuit Voltage Uc

110V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

107mm

Width

60mm

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UL

Length

85mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens high-performance contactor is designed for reliable control of electric loads in both industrial and commercial applications. With its robust construction and advanced functionality, this contactor supports AC-1 operations up to 35 A at 400 V. It is suitable for demanding environments, featuring exceptional mechanical service life and shock resistance. Enhanced by effective thermal management, this product ensures minimum power loss, making it energy-efficient and cost-effective. Its versatility allows seamless integration into various systems, providing peace of mind with its high insulation and surge voltage resistance, thereby safeguarding your operations against electrical failures.

Advanced technology for minimal energy loss

Wide compatibility with electrical systems

IP20 protection ensures enhanced safety

Supports multiple operational current ratings

Compact footprint for installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy