Siemens 3RT23 Contactor, 110V dc Coil, 4-Pole, 22 A, 5.5 kW 110V dc, 2 NO/2 NC, 690V

Subtotal (1 unit)*

$263.46

(exc. GST)

$289.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$263.46

*price indicative

RS Stock No.:
154-552
Mfr. Part No.:
3RT2317-1BF40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

22A

Power Rating

5.5kW

Series

3RT23

Mount Type

Vertical

Function

Mirror Contact

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Power Contactor

Control Circuit Voltage Uc

110V dc

Operational Current Ie

22A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

73mm

Standards/Approvals

UL, UKCA, RoHS, RCM, EAC, cULus, CE

Width

45mm

Length

58mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens contactor offers a robust solution for industrial applications, supporting a wide operational range with significant power ratings. Designed to function efficiently at temperatures ranging from -25 to +60 °C, this 4-pole contactor is ideal for controlling AC-1 loads up to 22 A at 400 V. Featuring advanced specifications, including a mechanical service life of up to 30 million cycles, it ensures long-term reliability. The product's environmental credentials, including a Global Warming Potential declaration, demonstrate a commitment to sustainability without compromising performance. Its compact size and easy mounting options make it suitable for various installations, reinforcing its versatile presence in modern control systems.

Enhanced mechanical durability with a service life designed for rigorous use

Compatible with various auxiliary and control circuits for integrated solutions

Contains built-in environmental product declarations for sustainability insights

Optimised for space efficiency allowing for compact assembly on DIN rails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy