Siemens 3RT23 Contactor, 110V ac Coil, 4-Pole, 50 A, 7.5 kW, 1 NO/1 NC, 400V
- RS Stock No.:
- 154-617
- Mfr. Part No.:
- 3RT2327-2AF00
- Brand:
- Siemens
Subtotal (1 unit)*
$551.40
(exc. GST)
$606.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $551.40 |
*price indicative
- RS Stock No.:
- 154-617
- Mfr. Part No.:
- 3RT2327-2AF00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 50A | |
| Power Rating | 7.5kW | |
| Series | 3RT23 | |
| Normal State Configuration | 1 NO/1 NC | |
| Width | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 50A | ||
Power Rating 7.5kW | ||
Series 3RT23 | ||
Normal State Configuration 1 NO/1 NC | ||
Width 45mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens 3RT23 series contactor represents cutting-edge technology in motor control. Designed for high performance and reliability, this contactor is suitable for various applications requiring efficient and safe operation. Its robust design caters to environmental conditions ranging from -25 °C to +60 °C, ensuring durability and longevity. With advanced features such as multiple auxiliary contacts and high operational current capacities, it is engineered to meet rigorous industrial standards while maintaining simplicity in installation and operation. This product embodies a commitment to innovation, performance, and sustainability in electrical engineering.
Extensive capabilities with a wide range of auxiliary contacts
Robust construction for reliability under surge voltage conditions
High mechanical service life for cost savings
Spring-loaded terminals for secure connections
Related links
- Siemens 3RT23 Contactor 120 V ac Coil 50 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 110V ac 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 230V ac 400V
- Siemens 3RT23 Contactor 240 V ac Coil 50 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
