Siemens 3RT23 Contactor, 155V ac/dc, 83 V ac/dc Coil, 4-Pole, 60 A, 1 NO/1 NC, 400V
- RS Stock No.:
- 154-420
- Mfr. Part No.:
- 3RT2336-1NF30
- Brand:
- Siemens
Subtotal (1 unit)*
$783.77
(exc. GST)
$862.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $783.77 |
*price indicative
- RS Stock No.:
- 154-420
- Mfr. Part No.:
- 3RT2336-1NF30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 155V ac/dc, 83V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 60A | |
| Series | 3RT23 | |
| Normal State Configuration | 1 NO/1 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA, UL, CE | |
| Width | 60mm | |
| Length | 102mm | |
| Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 155V ac/dc, 83V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 60A | ||
Series 3RT23 | ||
Normal State Configuration 1 NO/1 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA, UL, CE | ||
Width 60mm | ||
Length 102mm | ||
Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens robust contactor is designed to handle high performance in demanding environments, ensuring reliable operation for various applications. With its advanced features, it effectively manages diverse electrical loads up to 60 A, making it ideal for heavy-duty industrial usage. Built for efficiency, it incorporates an integrated varistor for surge protection, enhancing safety and longevity. Its compact design allows easy mounting on a DIN rail, making installation seamless. The products high mechanical service life of 10 million cycles means fewer replacements and reduced maintenance costs. Designed to withstand challenging ambient conditions, it operates effectively even at extreme temperatures, ensuring stability and reliability.
Compact design for easy DIN rail mounting
High operational currents enable diverse applications
Impressive mechanical service life reduces maintenance
Wide operational temperature range for extreme conditions
- RS Stock No. 0154253
- Mfr. Part No. 3RT2348-1NF30
Each
$1,789.40
- RS Stock No. 0154516
- Mfr. Part No. 3RT2344-1NP30
Each
$1,388.21
- RS Stock No. 0154507
- Mfr. Part No. 3RT2337-3NB30
Each
$1,332.41
- RS Stock No. 0154222
- Mfr. Part No. 3RT2346-1NP30
Each
$1,650.98
Related links
- Siemens 3RT23 Contactor 83 V ac/dc Coil 160 A 400V
- Siemens 3RT23 Contactor 83 V ac/dc Coil 110 A 1 NO/1 NC, 400V
- Siemens Capacitor Contactor 83 V ac/dc Coil 10 A 24V 83V ac/dc
- Siemens 3RT23 Contactor 80 V ac/dc Coil 60 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 240 V ac Coil 60 A 1 NO/1 NC, 400V
- Siemens 3RT2 Contactor 83 V ac/dc Coil 110 A 1 NC, 400V
- Siemens 3RT25 Contactor 83 V Coil 18.5 kW 155V 2 NO/2 NC
- Siemens 3RT25 Contactor 83 V Coil 22 kW 155V 2 NO/2 NC












