Siemens 3RT2 Contactor, 150V ac/dc, 83 V ac/dc Coil, 3-Pole, 110 A, 55 kW 150V ac/dc, 1 NC, 400V

Subtotal (1 unit)*

$2,502.00

(exc. GST)

$2,752.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,502.00

*price indicative

RS Stock No.:
154-880
Mfr. Part No.:
3RT2047-3SF30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

150V ac/dc, 83V ac/dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

400V

Contact Current

110A

Power Rating

55kW

Series

3RT2

Mount Type

DIN Rail

Function

Multifunction

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Operational Current Ie

110A

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

150V ac/dc

Maximum Operating Temperature

60°C

Depth

152mm

Standards/Approvals

IEC61508, IEC 61508-2, IP20, ISO 13849-1, RCM, RMRS, UKCA, UL, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, ABS

Width

70mm

Length

140mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor is a versatile solution designed for AC-3e applications, handling up to 110 A at 400 V. Engineered with high operational reliability, this device features integrated surge voltage resistance, making it ideal for demanding environments. With auxiliary contacts and a shock resistance rating that ensures durability, this contactor is suited for a variety of industrial applications. Its compact design allows for easy installation on a DIN rail, providing flexibility in tight spaces. Furthermore, the product is optimised for energy efficiency with low power loss, ensuring minimal operational costs.

High mechanical service life rated for 5 million cycles

Wide temperature range from -25 to +60 °C

Multiple auxiliary contacts enhance functionality

Spring-loaded terminals simplify wiring connections

Robust design for installation up to 2000 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy