Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Altivar Process ATV900, Altivar Machine
- RS Stock No.:
- 221-0040
- Mfr. Part No.:
- VW3A7730
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$112.92
(exc. GST)
$124.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $112.92 |
*price indicative
- RS Stock No.:
- 221-0040
- Mfr. Part No.:
- VW3A7730
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Braking Resistor | |
| Product Type | Motor Accessory | |
| For Use With | Altivar Process ATV900, Altivar Machine ATV340, Altivar Machine ATV320, Variable speed drive ATV950, Variable speed drive ATV930, Variable speed drive ATV310L, Variable speed drive ATV320, Variable speed drive ATV340, Variable speed drive ATV310, Easy Altivar 310L, Easy Altivar 310 | |
| Series | Altivar | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Braking Resistor | ||
Product Type Motor Accessory | ||
For Use With Altivar Process ATV900, Altivar Machine ATV340, Altivar Machine ATV320, Variable speed drive ATV950, Variable speed drive ATV930, Variable speed drive ATV310L, Variable speed drive ATV320, Variable speed drive ATV340, Variable speed drive ATV310, Easy Altivar 310L, Easy Altivar 310 | ||
Series Altivar | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Schneider Electric VW3A7730 Series Braking Resistor, For Use With Variable speed drive ATV950 - VW3A7730
This braking resistor is a Compact auxiliary device designed to absorb regenerated energy from variable-speed drives, protecting the drive and motor during deceleration phases. It is intended for use with a range of Altivar drives in industrial automation settings and provides controlled dissipation of DC bus energy to maintain stable drive operation in frequent braking cycles.
Features & Benefits
• 100Ω resistance provides predictable energy dissipation under braking
• 0.1kW average power rating for continuous 50°C operation
• Thermal protection handled by the drive to prevent overheating
• IP20 enclosure rating suitable for protected electrical cabinets
• Terminal connection capacity up to 10mm² for secure wiring
• Lightweight 1.5kg construction simplifies installation
• 0.1kW average power rating for continuous 50°C operation
• Thermal protection handled by the drive to prevent overheating
• IP20 enclosure rating suitable for protected electrical cabinets
• Terminal connection capacity up to 10mm² for secure wiring
• Lightweight 1.5kg construction simplifies installation
Applications
• Suitable as a braking resistor for ATV900 in process control
• Ideal as a braking resistor for ATV340 in machine
• Used with ATV320 variable-speed drive installations
• Can be used as a braking resistor for ATV950 wall-mount drives
• Employed as Altivar machine braking resistor accessory in automation panels
• Ideal as a braking resistor for ATV340 in machine
• Used with ATV320 variable-speed drive installations
• Can be used as a braking resistor for ATV950 wall-mount drives
• Employed as Altivar machine braking resistor accessory in automation panels
What operating ambient temperatures can it tolerate?
It can operate between 0 to 50°C and be stored at -25 to 70°C.
How should it be connected to the drive DC bus?
It is wired between the DC bus Terminals (PA, PB) and the braking resistor Terminal as shown in the recommended schematic.
What mounting clearances are required?
Refer to the dimensional layout for side and front clearance and ensure free airflow within the enclosure for correct heat transfer.
What packaging and shipping unit details are available?
Single units are supplied in individual cartons with dimensions 31.5cmx17.5cmx11.5cm and grouped packs contain 33 pieces per outer package.
Related links
- Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Altivar Machine ATV340, Altivar Process
- Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Altivar, Lexium
- Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Lexium,VW3A7607R20
- Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Lexium,VW3A7602R20
- Schneider Electric Braking Resistor Altivar Series Motor Accessory for Use with Lexium,VW3A7607R30
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV900
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV340, ATV900
- Schneider Electric Braking Resistor Altivar Series Braking Resistor for Use with ATV900, ATV340
