Siemens 3RT23 Contactor, 20V ac/dc, 33 V ac/dc Coil, 4-Pole, 110 A, 1 NO/1 NC, 400V

Subtotal (1 unit)*

$1,332.41

(exc. GST)

$1,465.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,332.41

*price indicative

RS Stock No.:
154-507
Mfr. Part No.:
3RT2337-3NB30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

20V ac/dc, 33V ac/dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V

Contact Current

110A

Series

3RT23

Normal State Configuration

1 NO/1 NC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, UKCA, UL

Width

60mm

Depth

97mm

Length

102mm

COO (Country of Origin):
DE
The Siemens contactor AC-1 is designed to deliver reliable performance and efficiency in demanding electrical applications. Featuring a robust 4-pole configuration, this product supports operational currents up to 110 A at 400 V, ideal for applications that require durable and dependable operation. Its integrated varistor and auxiliary contacts ensure optimal protection and functionality, making it a versatile choice for various control circuits. Engineered for a broad operating temperature range and high mechanical service life, this contactor promotes longevity and minimizes downtime. Whether for new installations or upgrades, it offers performance you can trust in any environment.

Efficient power loss management for energy savings

Rated insulation voltage supports industrial applications

IP20 protection ensures operational safety

DIN rail mounting simplifies installation

Adaptable control circuit for AC and DC

Reliable performance across diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy