Siemens 3RT23 Contactor, 48V ac/dc, 80 V ac/dc Coil, 4-Pole, 60 A, 24 kW 80V ac/dc, 1 NO/1 NC, 400V
- RS Stock No.:
- 154-642
- Mfr. Part No.:
- 3RT2336-1NE30
- Brand:
- Siemens
Subtotal (1 unit)*
$914.01
(exc. GST)
$1,005.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | $914.01 |
*price indicative
- RS Stock No.:
- 154-642
- Mfr. Part No.:
- 3RT2336-1NE30
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 48V ac/dc, 80V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 60A | |
| Power Rating | 24kW | |
| Series | 3RT23 | |
| Mount Type | DIN Rail | |
| Function | Mirror Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Contactor | |
| Control Circuit Voltage Uc | 80V ac/dc | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 60A | |
| Maximum Operating Temperature | 70°C | |
| Length | 114mm | |
| Width | 75mm | |
| Standards/Approvals | UL, UKCA, RMRS, RCM, IEC 61508, IEC 60947, EAC, DNV, CSA, CCC, ABS | |
| Depth | 130mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 48V ac/dc, 80V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 60A | ||
Power Rating 24kW | ||
Series 3RT23 | ||
Mount Type DIN Rail | ||
Function Mirror Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Contactor | ||
Control Circuit Voltage Uc 80V ac/dc | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 60A | ||
Maximum Operating Temperature 70°C | ||
Length 114mm | ||
Width 75mm | ||
Standards/Approvals UL, UKCA, RMRS, RCM, IEC 61508, IEC 60947, EAC, DNV, CSA, CCC, ABS | ||
Depth 130mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0154244
- Mfr. Part No. 3RT2348-1NP30
- RS Stock No. 0154511
- Mfr. Part No. 3RT2337-1NF30
- RS Stock No. 0154517
- Mfr. Part No. 3RT2344-1NB30
- RS Stock No. 0154219
- Mfr. Part No. 3RT2344-1NF30
Related links
- Siemens 3RT23 Contactor 83 V ac/dc Coil 60 A 400V
- Siemens 3RT23 Contactor 240 V ac Coil 60 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 5.5 kW 48V ac 690V
- Siemens 3RT2 Contactor 80 V Coil 80 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 80 V Coil 95 A 1 NO/1 NC, 1kV
- Siemens 3RT23 Contactor 4-Pole 48V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 48V dc 690V
- Siemens 3RT23 Contactor 4-Pole 4 kW 48V dc 690V












