Siemens 3RT23 Contactor, 155V ac/dc, 83 V ac/dc Coil, 4-Pole, 110 A, 44 kW 155V ac/dc, 1 NO/1 NC, 400V

Subtotal (1 unit)*

$1,018.15

(exc. GST)

$1,119.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,018.15

*price indicative

RS Stock No.:
154-511
Mfr. Part No.:
3RT2337-1NF30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

155V ac/dc, 83V ac/dc

Number of Poles

4

Contact Voltage

400V

Contact Current

110A

Power Rating

44kW

Series

3RT23

Function

Mirror Contact

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Operational Current Ie

110A

Control Circuit Voltage Uc

155V ac/dc

Contactor Application

Contactor

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Depth

130mm

Width

75mm

Standards/Approvals

EAC, IEC61508, UL, UKCA, RMRS, PRS, ABS, CCC, CE, DNV, IEC 60529, IEC 60947-4-1

Length

114mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens compact and reliable contactor is designed for demanding applications, handling operational currents of up to 110 A in AC-1 conditions while maintaining efficiency and performance. Engineered for versatility, it supports various voltage inputs from 83 to 155 V AC/DC and operates effectively even in extreme ambient temperatures ranging from -40 °C to +70 °C. The contactor features robust insulation and surge voltage resistance, making it suitable for industrial environments. Its design incorporates an integrated varistor for surge protection, ensuring long-lasting durability and reliability. Equipped with auxiliary contacts and a mechanical service life of up to 10 million cycles, it promises high operational efficiency and safety. Whether for control circuits or standalone installations, this contactor meets stringent safety standards and environmental requirements, making it a smart choice for modern electrical systems.

Wide voltage range compatibility ensures versatility

Durable design supports vast temperature range

Integrated surge protection enhances reliability

Auxiliary contacts expand functionality options

Long service life reduces maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy