Siemens 3RT23 Contactor, 200V ac Coil, 4-Pole, 140 A, 1 NO/1 NC, 400V

Subtotal (1 unit)*

$1,677.79

(exc. GST)

$1,845.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,677.79

*price indicative

RS Stock No.:
154-224
Mfr. Part No.:
3RT2346-1AN60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

200V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V

Contact Current

140A

Series

3RT23

Normal State Configuration

1 NO/1 NC

Width

96mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens high-performance contactor is designed for demanding industrial applications. Featuring a robust AC-1 operational capacity of 140 A at 400 V, it ensures reliable performance even under challenging environmental conditions. With a compact S3 size and flexible installation options, this product is suitable for various mounting configurations. The advanced thermal performance with low power loss guarantees energy efficiency, while the substantial mechanical service life of 10 million cycles underpins durability. This contactor's auxiliary contacts provide added functionality and versatility, making it an ideal choice for automation solutions.

Compact design fits various applications seamlessly

Versatile mounting options for installation flexibility

High mechanical service life for reliability

Low power loss enhances efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy