Siemens 3RT23 Contactor, 110V ac Coil, 4-Pole, 140 A, 1 NO/1 NC, 400V
- RS Stock No.:
- 154-220
- Mfr. Part No.:
- 3RT2346-1AG20
- Brand:
- Siemens
Subtotal (1 unit)*
$1,564.99
(exc. GST)
$1,721.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,564.99 |
*price indicative
- RS Stock No.:
- 154-220
- Mfr. Part No.:
- 3RT2346-1AG20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 140A | |
| Series | 3RT23 | |
| Normal State Configuration | 1 NO/1 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CE, UKCA | |
| Width | 96mm | |
| Depth | 152mm | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 140A | ||
Series 3RT23 | ||
Normal State Configuration 1 NO/1 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CE, UKCA | ||
Width 96mm | ||
Depth 152mm | ||
Length 140mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is engineered for reliable performance in demanding industrial environments. With its robust design, it efficiently handles up to 140 A of operational current, making it ideal for high-load applications. The device features advanced insulation and surge voltage resistance, ensuring safe and dependable operation. Its mechanical service life exceeds 10 million operations, allowing for reduced maintenance and longer service intervals. Whether in high or low temperatures, this contactor maintains its performance, contributing to seamless operations across various applications. With comprehensive environmental product declarations, users can also be assured of its sustainable design.
Supports multiple operational voltage types
Superior shock and vibration resistance
Auxiliary contacts for enhanced functionality
Easy installation with various mounting options
Compatible with diverse conductor cross-sections
Related links
- Siemens 3RT23 Contactor 4-Pole 56 kW 110V ac 400V
- Siemens 3RT23 Contactor 4-Pole 44 kW 110V ac 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 110V ac 690V
- Siemens 3RT23 Contactor 240 V ac Coil 140 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 56 kW 24V ac 400V
- Siemens 3RT23 Contactor 280 V ac/dc Coil 140 A 400V
