Siemens 3RT23 Contactor, 24V ac Coil, 4-Pole, 160 A, 1 NO/1 NC, 400V
- RS Stock No.:
- 154-252
- Mfr. Part No.:
- 3RT2348-1AB00
- Brand:
- Siemens
Subtotal (1 unit)*
$1,527.66
(exc. GST)
$1,680.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,527.66 |
*price indicative
- RS Stock No.:
- 154-252
- Mfr. Part No.:
- 3RT2348-1AB00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 160A | |
| Series | 3RT23 | |
| Normal State Configuration | 1 NO/1 NC | |
| Width | 96mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 160A | ||
Series 3RT23 | ||
Normal State Configuration 1 NO/1 NC | ||
Width 96mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed to provide reliable control in a multitude of industrial applications. Engineered for efficiency, it handles operational currents of up to 160 A in AC-1 usage, making it ideal for heavy-duty applications. With a robust mechanical service life of up to 10 million operations, this contactor ensures longevity and minimal maintenance. The device excels in environments with varying ambient temperatures and boasts impressive insulation and surge voltage resilience, guaranteeing safety where it matters most. Its compact dimensions allow for versatile installation and integration into existing systems, making it an essential component for any professional setup.
Exceptional mechanical longevity with millions of cycles
Versatile installation options for different configurations
Robust insulation and surge protection enhance safety
Global standards compliance for reliability
Efficient thermal management reduces power loss
- RS Stock No. 0154242
- Mfr. Part No. 3RT2348-1AF00
Each
$1,527.66
- RS Stock No. 0154524
- Mfr. Part No. 3RT2344-1AV00
Each
$1,023.45
- RS Stock No. 0154243
- Mfr. Part No. 3RT2348-1AK60
Each
$1,517.67
- RS Stock No. 0154224
- Mfr. Part No. 3RT2346-1AN60
Each
$1,677.79
Related links
- Siemens 3RT23 Contactor 4-Pole 44 kW 24V ac 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 24V ac 400V
- Siemens 3RT23 Contactor 4-Pole 56 kW 24V ac 400V
- Siemens 3RT23 Contactor 4-Pole 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 120 V ac Coil 160 A 400V
- Siemens 3RT23 Contactor 4-Pole 64 kW 240V 400V
- Siemens 3RT23 Contactor 4-Pole 45 kW 230V ac 400V
- Siemens 3RT23 Contactor 240 V ac Coil 160 A 1 NO/1 NC, 400V












