Siemens 3RT23 Contactor, 400V ac Coil, 4-Pole, 140 A, 56 kW 24V, 1 NO/1 NC, 400V ac

Subtotal (1 unit)*

$1,334.55

(exc. GST)

$1,468.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,334.55

*price indicative

RS Stock No.:
154-230
Mfr. Part No.:
3RT2346-1AV00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

400V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V ac

Contact Current

140A

Series

3RT23

Power Rating

56kW

Function

Mirror Contact

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Contactor

Control Circuit Voltage Uc

24V

Operational Current Ie

140A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IP20, RCM, UKCA, UL

Width

96mm

Length

140mm

Depth

152mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens contactor exemplifies modern engineering with its robust design and exceptional performance capabilities. Designed for reliable operation within various environments, this device can handle substantial current ratings while providing the flexibility necessary for diverse applications. Its auxiliary contacts and advanced features ensure operational efficiency, making it an indispensable component for electrically-driven systems. Built to withstand rigorous conditions, it supports high insulation and surge voltage resistance, ensuring extended lifespan and reduced maintenance costs. With a comprehensive performance envelope, this product is ideal for professionals seeking a dependable solution in industrial automation and control applications.

Significant mechanical service life of 10 million cycles

Wide operational temperature range for diverse environments

Intrinsically safe design with strict electrical safety standards

Compact dimensions for easy system integration

Adjustable control supply voltage for flexibility

Each
$1,302.38
Each
$1,564.99
Each
$1,006.25
Each
$1,006.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy