Schneider Electric LC1G115 Contactor, 100V ac, 250 V ac Coil, 3-Pole, 115 A 100V ac, 250 V ac, 1 NO/1 NC, 300V
- RS Stock No.:
- 249-4737
- Mfr. Part No.:
- LC1G115KUEN
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$818.29
(exc. GST)
$900.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 20 November 2026
- Plus 7 unit(s) shipping from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | $818.29 |
*price indicative
- RS Stock No.:
- 249-4737
- Mfr. Part No.:
- LC1G115KUEN
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 100V ac, 250V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 300V | |
| Contact Current | 115A | |
| Series | LC1G115 | |
| Function | Load Control | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Busbar | |
| Contactor Application | Motor Control, Power Switching | |
| Operational Current Ie | 250A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 100V ac, 250V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 105mm | |
| Depth | 193mm | |
| Length | 193mm | |
| Standards/Approvals | CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, etc, UL 60947-4-1 | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 100V ac, 250V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 300V | ||
Contact Current 115A | ||
Series LC1G115 | ||
Function Load Control | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Busbar | ||
Contactor Application Motor Control, Power Switching | ||
Operational Current Ie 250A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 100V ac, 250V ac | ||
Maximum Operating Temperature 60°C | ||
Width 105mm | ||
Depth 193mm | ||
Length 193mm | ||
Standards/Approvals CSA C22.2 No 60947-4-1, EN/IEC 60947-4-1, EN/IEC 60947-5-1, etc, UL 60947-4-1 | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CN
Schneider Electric LC1G115KUEN
- RS Stock No. 2494749
- Mfr. Part No. LC1G185KUEN
- RS Stock No. 2494755
- Mfr. Part No. LC1G225KUEN
- RS Stock No. 2494780
- Mfr. Part No. LC1G500KUEN
- RS Stock No. 2494767
- Mfr. Part No. LC1G330KUEN
Related links
- Schneider Electric TeSyS G Contactor 250 V ac Coil 385 A 100V ac 1 NO/1 NC, 300V
- Schneider Electric TeSyS G Contactor 250 V ac Coil 330 A 100V ac 1 NO/1 NC, 300V
- Schneider Electric TeSyS G Contactor 250 V ac Coil 700 A 100V ac 1 NO/1 NC, 300V
- Schneider Electric TeSyS G Contactor 250 V ac Coil 305 A 100V ac 1 NO/1 NC, 300V
- Schneider Electric TeSyS G Contactor 250 V ac Coil 440 A 100V ac 1 NO/1 NC, 300V
- Schneider Electric TeSyS G Contactor 250 V ac Coil 330 A 100V ac 1 NO/1 NC, 1kV
- Schneider Electric TeSyS G Contactor 250 V ac Coil 305 A 100V ac 1 NO/1 NC, 1kV
- Schneider Electric TeSyS G Contactor 250 V ac Coil 1.05 kA 100V ac 1 NO/1 NC, 1kV












