Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 12 A, 5.5 kW 24V, NO/NC, 690V

Subtotal (1 unit)*

$367.23

(exc. GST)

$403.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$367.23

*price indicative

RS Stock No.:
154-159
Mfr. Part No.:
3RT2024-2BB40-0CC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Series

3RT2

Power Rating

5.5kW

Function

Multifunction

Mount Type

DIN Rail

Normal State Configuration

NO/NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Contactor Application

Power Contactor

Operational Current Ie

12A

Control Circuit Voltage Uc

24V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

45mm

Length

102mm

Depth

107mm

Standards/Approvals

EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, RCM, PRS, UL, UKCA, RMRS, ISO 13849-1, ABS, CCC, CE, CSA, DNV

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor delivers high performance and reliability in demanding conditions. Its robust design manages AC motors efficiently, with spring loaded terminals for easy installation. It withstands extreme temperatures, supports communication setups, and offers longevity and low power loss, making it ideal for energy efficient and versatile industrial applications.

High shock resistance

Compact size

Eco friendly

Multiple auxiliary contacts

Easy maintenance and long service life

Spring loaded terminals

Wide operational voltage range

  • RS Stock No. 0154145
  • Mfr. Part No. 3RT2024-2AC20-1AA0
Each
$218.22
  • RS Stock No. 0154149
  • Mfr. Part No. 3RT2024-2AB00-1AA0
Each
$218.22
  • RS Stock No. 0154158
  • Mfr. Part No. 3RT2017-1BB42-0CC0
Each
$232.95
Each
$180.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy