Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 12 A, 5.5 kW 24V, NO/NC, 690V

Subtotal (1 unit)*

$180.85

(exc. GST)

$198.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.85

*price indicative

RS Stock No.:
154-147
Mfr. Part No.:
3RT2024-2AB00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Series

3RT2

Power Rating

5.5kW

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

NO/NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Spring Loaded

Contactor Application

Safety

Control Circuit Voltage Uc

24V

Operational Current Ie

35A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

102mm

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL

Width

45mm

Depth

97mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor offers high efficiency and reliability for industrial use. Suitable for AC-3e/AC-3 circuits, it handles 12 A and up to 5.5 kW with a 24 V AC operation at 50 Hz. The three pole device features both normally open and normally closed auxiliary contacts for flexible integration. It boasts a robust construction with a mechanical lifespan of up to 10 million cycles, ensuring long term performance and durability.

Versatile installation

Secure spring loaded terminals

Flexible auxiliary switches

Efficient power loss

Up to 690 V insulation

Long lasting mechanical life

High surge voltage resistance

Easy replacement and integration

  • RS Stock No. 0154149
  • Mfr. Part No. 3RT2024-2AB00-1AA0
Each
$218.22
  • RS Stock No. 0154145
  • Mfr. Part No. 3RT2024-2AC20-1AA0
Each
$218.22
  • RS Stock No. 0154159
  • Mfr. Part No. 3RT2024-2BB40-0CC0
Each
$367.23
  • RS Stock No. 0154141
  • Mfr. Part No. 3RT2017-1AB02-1AA0
Each
$199.65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy