Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 130 A, 55 kW 230V, NO/NC, 1kV

Subtotal (1 unit)*

$1,717.15

(exc. GST)

$1,888.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,717.15

*price indicative

RS Stock No.:
154-735
Mfr. Part No.:
3RT2047-1AP00-1AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

130A

Power Rating

55kW

Series

3RT2

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

NO/NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

110A

Contactor Application

Safety

Control Circuit Voltage Uc

230V

Maximum Operating Temperature

60°C

Depth

152mm

Length

140mm

Width

70mm

Standards/Approvals

IEC 60947-4-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, IEC 60068-2-30, DIN EN 60715, UL, CCC, CE, SN 31920

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor is designed for reliable and efficient control in industrial applications. This compact and robust product operates in demanding conditions, providing a dependable solution in electrical distribution. With a high operational current rating and versatile functionality at multiple voltages, it ensures optimal performance in various setups. Its low power loss enhances energy efficiency, contributing to significant cost savings. Designed for quick installation, the power contactor is equipped with several terminals to accommodate diverse wiring configurations, making it a flexible choice for modern electrical systems. With impressive mechanical endurance and enhanced protective features, it guarantees long service life while ensuring safety and compliance with industry standards.

High mechanical service life with up to 10 million operating cycles

Efficient power loss management ensures reduced energy consumption

Flexible terminal connections support various conductor cross-sections

Compact dimensions facilitate installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy