Siemens 3RT2 Contactor, 240V Coil, 3-Pole, 130 A, 55 kW 240V, NO/NC, 1kV

Subtotal (1 unit)*

$1,580.06

(exc. GST)

$1,738.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,580.06

*price indicative

RS Stock No.:
154-732
Mfr. Part No.:
3RT2047-1AP60
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

240V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

130A

Power Rating

55kW

Series

3RT2

Mount Type

DIN Rail

Function

Multifunction

Normal State Configuration

NO/NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

240V

Minimum Operating Temperature

-25°C

Operational Current Ie

130A

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, UL, UKCA, RCM, PRS, ISO 13849-1, IP20, IEC 61508-2, IEC61508, IEC 60947-4-1, IEC 60529, EAC, DNV, CE, CCC

Length

140mm

Width

70mm

Depth

152mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens innovative power contactor stands at the forefront of modern electrical engineering solutions, designed to manage high electrical loads effectively while ensuring safety and efficiency. With a powerful capacity of 110 A, it seamlessly operates under varying operational conditions, making it ideal for diverse industrial applications. Its compact size S3 enables easy integration into existing systems, while the robust auxiliary contact configuration enhances its functional versatility. The product's impressive thermal performance, alongside its high mechanical service life, underscores its reliability for continuous operation. With industry-leading features such as low power loss and surge voltage resistance, this power contactor guarantees both longevity and optimal performance in demanding environments.

Compact design facilitates installation in confined spaces

Supports multiple voltage ratings for flexibility

Robust construction endures harsh conditions

Enhanced safety with insulated coil and contacts

Varied connectivity options for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy