Siemens 3RT2 Contactor, 33V Coil, 3-Pole, 130 A, 55 kW 33V, NO/NC, 1kV
- RS Stock No.:
- 154-729
- Mfr. Part No.:
- 3RT2047-3NB34-3MA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,911.01
(exc. GST)
$2,102.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | $1,911.01 |
*price indicative
- RS Stock No.:
- 154-729
- Mfr. Part No.:
- 3RT2047-3NB34-3MA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 33V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 130A | |
| Power Rating | 55kW | |
| Series | 3RT2 | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Normal State Configuration | NO/NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Operational Current Ie | 130A | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 33V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 198mm | |
| Standards/Approvals | IEC61508, CCC, IEC 60529, UL, CE, UKCA, RMRS, DNV, CSA, IEC 61508-2, IP20, IEC 60947-4-1, RCM, EAC, ISO 13849-1, PRS | |
| Length | 140mm | |
| Width | 70mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 33V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 130A | ||
Power Rating 55kW | ||
Series 3RT2 | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Normal State Configuration NO/NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Operational Current Ie 130A | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 33V | ||
Maximum Operating Temperature 60°C | ||
Depth 198mm | ||
Standards/Approvals IEC61508, CCC, IEC 60529, UL, CE, UKCA, RMRS, DNV, CSA, IEC 61508-2, IP20, IEC 60947-4-1, RCM, EAC, ISO 13849-1, PRS | ||
Length 140mm | ||
Width 70mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 55 kW 33V 1kV
- Siemens 3RT2 Contactor 33 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 33 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 33V 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 120V 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 33V 690V
- Siemens 3RT2 Contactor 3-Pole 55 kW 33V 690V
