Siemens SIRIUS Contactor, 48V dc Coil, 3-Pole, 8.9 A, 7.5 kW 48V dc, 690V
- RS Stock No.:
- 153-348
- Mfr. Part No.:
- 3RA2318-8XB30-2BW4
- Brand:
- Siemens
Subtotal (1 unit)*
$878.36
(exc. GST)
$966.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $878.36 |
*price indicative
- RS Stock No.:
- 153-348
- Mfr. Part No.:
- 3RA2318-8XB30-2BW4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 48V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 8.9A | |
| Series | SIRIUS | |
| Power Rating | 7.5kW | |
| Function | Safety | |
| Terminal Type | Spring Terminal | |
| Operational Current Ie | 16A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 48V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 84mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 90mm | |
| Depth | 83mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 48V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 8.9A | ||
Series SIRIUS | ||
Power Rating 7.5kW | ||
Function Safety | ||
Terminal Type Spring Terminal | ||
Operational Current Ie 16A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 48V dc | ||
Maximum Operating Temperature 60°C | ||
Length 84mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 90mm | ||
Depth 83mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is an advanced solution designed for efficient motor control in industrial applications. Combining robust construction with high performance, this product excels in handling AC-3e and AC-3 duties up to 16A and is suitable for 3 pole configurations. Its electrical and mechanical interlock enhances operational safety, while the spring-loaded terminals ensure reliable connections.
IEC compliant for safety
Auxiliary switch included
Shock resistant
Lightweight
Spring loaded terminals
Wide temperature range
Versatile mounting
High contact reliability
Related links
- Siemens SIRIUS Contactor 3-Pole 5.5 kW 48V dc 690V
- Siemens SIRIUS Contactor 3-Pole 7.5 kW 48V dc 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 48V dc, 690V
- Siemens SIRIUS Contactor 3-Pole 4 kW 48V dc, 690V
- Siemens SIRIUS Contactor 3-Pole 11 kW 48V 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 48V dc 690V
- Siemens SIRIUS Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens SIRIUS Contactor 3-Pole 7.5 kW 24V ac 690V
