Siemens SIRIUS Contactor, 48V dc Coil, 3-Pole, 6.7 A, 5.5 kW 48V dc, 3 NO, 690V
- RS Stock No.:
- 153-130
- Mfr. Part No.:
- 3RA2316-8XB30-2BW4
- Brand:
- Siemens
Subtotal (1 unit)*
$517.79
(exc. GST)
$569.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $517.79 |
*price indicative
- RS Stock No.:
- 153-130
- Mfr. Part No.:
- 3RA2316-8XB30-2BW4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 48V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6.7A | |
| Power Rating | 5.5kW | |
| Series | SIRIUS | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 48V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 83mm | |
| Length | 84mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 48V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6.7A | ||
Power Rating 5.5kW | ||
Series SIRIUS | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Spring Terminal | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 48V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 60°C | ||
Depth 83mm | ||
Length 84mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly represents a reliable solution for demanding applications in industrial environments. Tailored for AC-3e and AC-3 duty, this robust device manages operational currents up to 9 A while supporting an array of voltage requirements. Benefitting from advanced engineering, it features a mechanical service life of 10 million operating cycles, ensuring longevity and reduced maintenance costs.
Shock resistant for vibrational stresses
Auxiliary switch for added flexibility
Three input poles for multiple circuits
Finger safe touch protection
Superior contact reliability
Quick fix mounting options
Performs well in extreme temperatures
Related links
- Siemens SIRIUS Contactor 3-Pole 7.5 kW 48V dc, 690V
- Siemens SIRIUS Contactor 3-Pole 5.5 kW 48V ac 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 48V dc 690V
- Siemens SIRIUS Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens SIRIUS Contactor 237 V ac Coil 6.7 A 3 NO, 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 48V dc, 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 4 kW 48V dc 690V
- Siemens SIRIUS 3RA23 reversing contactor assemblies Contactor 3-Pole 5.5 kW 48V dc 690V
