Siemens SIRIUS Contactor, 48V Coil, 3-Pole, 13 A, 11 kW 48V, 1 NO, 690V

Subtotal (1 unit)*

$616.51

(exc. GST)

$678.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$616.51

*price indicative

RS Stock No.:
153-344
Mfr. Part No.:
3RA2318-8XB30-1AH0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

48V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

13A

Power Rating

11kW

Series

SIRIUS

Mount Type

Surface

Function

Valve, Pipe

Normal State Configuration

1 NO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

48V

Operational Current Ie

16A

Maximum Operating Temperature

60°C

Width

90mm

Depth

73mm

Standards/Approvals

No

Length

68mm

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is engineered for dependable operation in demanding environments, making it a vital component in various industrial applications. Designed to meet AC-3 and AC-3e classifications, this product excels in performance with a rated operational current of up to 16 A at 400 V. The robust construction assures mechanical and electrical interlock features, guaranteeing safe operation.

Compact design for various layouts

Mechanical and electrical interlocks for safety

High shock resistance for reliability

Long mechanical service life

Handles demanding operational requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy