Siemens SIRIUS Contactor, 48V ac Coil, 3-Pole, 6.7 A, 5.5 kW 48V ac, 3 NO, 690V

Subtotal (1 unit)*

$469.15

(exc. GST)

$516.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$469.15

*price indicative

RS Stock No.:
153-127
Mfr. Part No.:
3RA2316-8XB30-1AH0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

48V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

6.7A

Series

SIRIUS

Power Rating

5.5kW

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO

Terminal Type

Screw

Operational Current Ie

9A

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

48V ac

Maximum Operating Temperature

60°C

Depth

68mm

Standards/Approvals

ABS, CE, CSA, DNV, EAC, IEC 60529, IEC 81346-2, IP20, PRS, RMRS, RoHS, UKCA, UL

Length

73mm

Pole and Throw Configuration

3P

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is engineered for reliability and high performance in demanding applications. With a robust mechanical service life of up to 10 million operating cycles and resistance to shocks, this product ensures longevity in both industrial and commercial settings. Its compact size allows for easy integration into existing control systems.

Long mechanical service life

Compact design for tight spaces

Auxiliary circuit compatibility

DIN rail mounting

Wide temperature range

Finger safe protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy