Siemens 3RA23 Contactor, 48V ac Coil, 3-Pole, 4.9 A, 4 kW 48V ac, 690V
- RS Stock No.:
- 153-311
- Mfr. Part No.:
- 3RA2315-8XB30-1AH0
- Brand:
- Siemens
Subtotal (1 unit)*
$448.64
(exc. GST)
$493.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $448.64 |
*price indicative
- RS Stock No.:
- 153-311
- Mfr. Part No.:
- 3RA2315-8XB30-1AH0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 48V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4.9A | |
| Series | 3RA23 | |
| Power Rating | 4kW | |
| Function | Motor Control | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 48V ac | |
| Operational Current Ie | 7A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Length | 68mm | |
| Depth | 73mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 48V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4.9A | ||
Series 3RA23 | ||
Power Rating 4kW | ||
Function Motor Control | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 48V ac | ||
Operational Current Ie 7A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Length 68mm | ||
Depth 73mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly provides an advanced solution for controlling AC motors in various industrial environments. Engineered for efficiency and reliability, this device excels in applications requiring frequent directional changes. With a robust mechanical service life of up to 10 million operating cycles, it ensures minimal downtime and enhanced operability.
Screw terminal connections for easy installation
High shock resistance
Multi pole configuration for versatility
Compact dimensions for efficient use of space
Proven performance in various environments
Auxiliary switch functionality
IP20 protection for safety and durability
Related links
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V ac, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 4.9 A 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 48V dc, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 4.9 A 690V
- Siemens SIRIUS Contactor 3-Pole 4 kW 48V ac 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V dc, 690V
- Siemens SIRIUS Contactor 3-Pole 4 kW 48V dc, 690V
- Siemens 3RA23 Contactor 3-Pole 3 kW 24V dc, 690V
