Siemens 3RA23 Reversing Contactor, 24V ac Coil, 3-Pole, 12 A, 5 kW 24V ac, 3 NO, 690V

Subtotal (1 unit)*

$537.31

(exc. GST)

$591.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$537.31

*price indicative

RS Stock No.:
213-0717
Mfr. Part No.:
3RA2317-8XB30-1AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Contactor

Coil Voltage

24V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Power Rating

5kW

Series

3RA23

Function

Motor Control, Reversing

Mount Type

Snap-On

Normal State Configuration

3 NO

Terminal Type

Screw Clamp

Minimum Operating Temperature

-25°C

Operational Current Ie

12A

Control Circuit Voltage Uc

24V ac

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Standards/Approvals

CE, CSA, EU, UL

Width

90mm

Depth

73mm

Length

68mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens reversing contactor assembly has size S00 screw terminal electrical and mechanical interlock reversing contactor assembly SIRIUS 3RA23 for switching motors including change of rotation direction.

The 3RA23 reversing contactor assembly is a proven and factory-fitted combination of two 3RT2 contactor of the same output which are already fully wired and are interlocked both mechanically and electrically. They are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.

The 3RA23 reversing contactor assembly are available with AC and DC actuation in sizes S00 to S3.

Mounting type is screw and Snap-On mounting onto 35 mm standard mounting rail

Protection class is IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy