Siemens SIRIUS Contactor, 24V ac Coil, 3-Pole, 6.7 A, 5.5 kW 24V ac, 3 NO, 690V
- RS Stock No.:
- 153-147
- Mfr. Part No.:
- 3RA2317-8XB30-2AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$537.31
(exc. GST)
$591.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $537.31 |
*price indicative
- RS Stock No.:
- 153-147
- Mfr. Part No.:
- 3RA2317-8XB30-2AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6.7A | |
| Power Rating | 5.5kW | |
| Series | SIRIUS | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Spring Terminal | |
| Control Circuit Voltage Uc | 24V ac | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 60°C | |
| Length | 84mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Depth | 83mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6.7A | ||
Power Rating 5.5kW | ||
Series SIRIUS | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Spring Terminal | ||
Control Circuit Voltage Uc 24V ac | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 60°C | ||
Length 84mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Depth 83mm | ||
Width 90mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is engineered to deliver exceptional performance in demanding applications. Designed for use in AC-3 and AC-3e environments, it efficiently manages operational currents up to 12 A while maintaining robustness under varying environmental conditions. With its advanced spring-loaded terminal design, installation becomes straightforward and secure.
Auxiliary switch functionality
High shock resistance
Long mechanical lifespan
Compact dimensions
IP20 protection
Wide temperature range
Spring loaded terminals
Related links
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V ac, 690V
- Siemens SIRIUS Contactor 3-Pole 5.5 kW 48V ac 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V ac, 690V
- Siemens SIRIUS Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens SIRIUS 3RA23 Contactor 120 V Coil 6.7 A 690V
- Siemens SIRIUS 3RA23 Contactor 120 V Coil 6.7 A 3 NO/0 NC, 690V
