Siemens SIRIUS 3RA23 Contactor, 110V, 120 V Coil, 3-Pole, 6.7 A, 5.5 kW 120V, 3 NO/0 NC, 690V

Subtotal (1 unit)*

$537.31

(exc. GST)

$591.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$537.31

*price indicative

RS Stock No.:
153-136
Mfr. Part No.:
3RA2317-8XB30-2AK6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V, 120V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

6.7A

Power Rating

5.5kW

Series

SIRIUS 3RA23

Function

Valve, Pipe

Mount Type

Surface

Normal State Configuration

3 NO/0 NC

Terminal Type

Spring Loaded

Control Circuit Voltage Uc

120V

Operational Current Ie

12.9A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Length

84mm

Depth

83mm

Width

90mm

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is designed for versatile performance in various industrial applications. Featuring a robust construction, this product provides reliable switching capabilities in both AC-3 and AC-3e rating categories, catering to motors up to 12 A.

Exceptional shock resistance

Wide operating temperature range

Spring loaded terminals

10 million mechanical cycles

Versatile application compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy