Festo 158419 Release Tool

Subtotal (1 unit)*

$13.39

(exc. GST)

$14.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 270 unit(s) ready to ship from another location
  • Plus 27 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$13.39

*price indicative

RS Stock No.:
202-3228
Distrelec Article No.:
304-10-238
Mfr. Part No.:
QSO
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Release Tool

Body Material

Plastic

Model Number

158419

Standards/Approvals

No

COO (Country of Origin):
DE

Festo Release Tool, 4 to 10mm Tube Diameter, Plastic Material - QSO


Make quick disconnections in your pneumatic equipment with this release tool from Festo. It removes tubing from push-in connections with a twist, making it easy to swap your components. By not cutting through the airway, the fork lets you reuse your existing piping to reduce waste. The tool is suitable for tubes with outer diameters between 4 and 10mm, giving you the versatility to disconnect many common appliances. As it has a curved shape, the wrench easily reaches connectors in awkward areas.

• Small size fits into toolbelts for convenient access

• Durable plastic body resists wear from heavy use

• One-handed tool reduces strain of frequent disconnections

Applications


• Pneumatic drills

• Crane systems

• Positioning applications

• Marine and offshore industries

Why should I use push-in piping over flanged connections?


By using the push-in piping method, you can set up your equipment more quickly as it's easier to assemble than flanged alternatives. While flanged connections need bolts to hold the tubing in place, you can connect a push-in piping system without extra tools as the connectors simply fit around each other.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy