Siemens 3RA23 Contactor, 230V Coil, 3-Pole, 8.9 A, 7.5 kW 230V, 3 NO, 690V
- RS Stock No.:
- 153-334
- Mfr. Part No.:
- 3RA2318-8XB30-1AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$616.51
(exc. GST)
$678.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $616.51 |
*price indicative
- RS Stock No.:
- 153-334
- Mfr. Part No.:
- 3RA2318-8XB30-1AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 8.9A | |
| Power Rating | 7.5kW | |
| Series | 3RA23 | |
| Function | Safety | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Safety | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 68mm | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 8.9A | ||
Power Rating 7.5kW | ||
Series 3RA23 | ||
Function Safety | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Safety | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 68mm | ||
Depth 73mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is engineered for robust performance in demanding industrial environments. Designed specifically for AC-3 and AC-3e applications, it boasts a rated operational current of 16 A with exceptional reliability and efficiency. Its compact and sturdy design, along with a mechanical service life of up to 10 million cycles, ensures longevity even under the most challenging conditions.
High mechanical service life for reliability
Efficient performance under high frequency cycling
Varied auxiliary switch configurations
Robust shock resistance
IP20 protection against dust and contact
Related links
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 230V 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5.5 kW 230V ac 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 110V 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 24V 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 48V ac 690V
- Siemens 3RA23 Contactor 3-Pole 7.5 kW 110V ac 690V
- Siemens 3RA23 Contactor 120 V Coil 8.9 A 3 NO, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 8.9 A 3 NO, 690V
