Siemens 3RA23 Reversing Contactor, 230V ac Coil, 3-Pole, 12 A, 5.5 kW 230V ac, 3 NO, 690V
- RS Stock No.:
- 203-2125
- Mfr. Part No.:
- 3RA2317-8XB30-1AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$537.31
(exc. GST)
$591.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $537.31 |
*price indicative
- RS Stock No.:
- 203-2125
- Mfr. Part No.:
- 3RA2317-8XB30-1AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 12A | |
| Series | 3RA23 | |
| Power Rating | 5.5kW | |
| Mount Type | Snap-On | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 230V ac | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Length | 68mm | |
| Depth | 73mm | |
| Standards/Approvals | CE, CSA, EU, UL | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Reversing Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 12A | ||
Series 3RA23 | ||
Power Rating 5.5kW | ||
Mount Type Snap-On | ||
Function Motor Control, Reversing | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 230V ac | ||
Contactor Application Motor Control | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Length 68mm | ||
Depth 73mm | ||
Standards/Approvals CE, CSA, EU, UL | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
The Siemens fully wired reversing contactor assemblies are suitable for use in any climate. The contactor assemblies have screw terminal for main and control circuit and or snapping onto 35mm standard mounting rails. It is highly reliable and of extremely
Contact voltage rating is 400 V
Protection class is IP20
Maximum operating temperature is +60°C
Related links
- Siemens 3RA23 Reversing Contactor 3-Pole 4 kW 230V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5 kW 24V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5.5 kW 110V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 22 kW 230V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 65 kW 230V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 3 kW 230V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 7.5 kW 230V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 37 kW 230V ac 690V
