Siemens SIRIUS 3RA23 reversing contactor assemblies Contactor, 48V dc Coil, 3-Pole, 6.7 A, 5.5 kW 48V dc, 3 NO, 690V
- RS Stock No.:
- 153-153
- Mfr. Part No.:
- 3RA2317-8XB30-1BW4
- Brand:
- Siemens
Subtotal (1 unit)*
$586.32
(exc. GST)
$644.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $586.32 |
*price indicative
- RS Stock No.:
- 153-153
- Mfr. Part No.:
- 3RA2317-8XB30-1BW4
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 48V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 6.7A | |
| Series | SIRIUS 3RA23 reversing contactor assemblies | |
| Power Rating | 5.5kW | |
| Function | Reversing | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 48V dc | |
| Contactor Application | Reversing Contactor Assembly, Safety | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 68mm | |
| Depth | 73mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 48V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 6.7A | ||
Series SIRIUS 3RA23 reversing contactor assemblies | ||
Power Rating 5.5kW | ||
Function Reversing | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 48V dc | ||
Contactor Application Reversing Contactor Assembly, Safety | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 68mm | ||
Depth 73mm | ||
Width 90mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RA23 Reversing Contactor 3-Pole 4 kW 48V dc 690V
- Siemens SIRIUS 3RA23 Contactor 120 V Coil 6.7 A 690V
- Siemens SIRIUS 3RA23 Contactor 120 V Coil 6.7 A 3 NO/0 NC, 690V
- Siemens SIRIUS Contactor 3-Pole 7.5 kW 48V dc 690V
- Siemens SIRIUS Contactor 3-Pole 4 kW 48V dc, 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 48V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5.5 kW 24V dc 400V ac
- Siemens 3RA23 Reversing Contactor 3-Pole 5 kW 24V ac 690V
