Siemens 3RA23 Reversing Contactor, 48V dc Coil, 3-Pole, 9 A, 4 kW 48V dc, 3 NO, 690V
- RS Stock No.:
- 213-0716
- Mfr. Part No.:
- 3RA2316-8XB30-1BW4
- Brand:
- Siemens
Subtotal (1 unit)*
$517.79
(exc. GST)
$569.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $517.79 |
*price indicative
- RS Stock No.:
- 213-0716
- Mfr. Part No.:
- 3RA2316-8XB30-1BW4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 48V dc | |
| Product Type | Reversing Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | 3RA23 | |
| Mount Type | Snap-On | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 48V dc | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CSA, EU, UL | |
| Length | 68mm | |
| Depth | 73mm | |
| Width | 90mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 48V dc | ||
Product Type Reversing Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series 3RA23 | ||
Mount Type Snap-On | ||
Function Motor Control, Reversing | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 48V dc | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CSA, EU, UL | ||
Length 68mm | ||
Depth 73mm | ||
Width 90mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
The Siemens reversing contactor assembly has size S00 screw terminal electrical and mechanical interlock reversing contactor assembly SIRIUS 3RA23 for switching motors including change of rotation direction.
The 3RA23 reversing contactor assembly is a proven and factory-fitted combination of two 3RT2 contactor of the same output which are already fully wired and are interlocked both mechanically and electrically. They are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.
The 3RA23 reversing contactor assemblies are available with AC and DC actuation in sizes S00 to S3.
Mounting type is screw and Snap-On mounting onto 35 mm standard mounting rail
Protection class is IP20
Related links
- Siemens SIRIUS 3RA23 reversing contactor assemblies Contactor 3-Pole 5.5 kW 48V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 4 kW 230V ac 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 4 kW 24V dc 400V ac
- Siemens 3RA23 Reversing Contactor 3-Pole 15 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 18 kW 24V dc 690V
- Siemens 3RA23 Reversing Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens SIRIUS Contactor 3-Pole 4 kW 48V dc, 690V
