Siemens 3RA23 Contactor, 20V, 33 V Coil, 3-Pole, 98 A, 90 kW 33V, 1kV

Subtotal (1 unit)*

$2,897.75

(exc. GST)

$3,187.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,897.75

*price indicative

RS Stock No.:
153-190
Mfr. Part No.:
3RA2347-8XB30-1NB3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

20V, 33V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

98A

Series

3RA23

Power Rating

90kW

Mount Type

Surface

Function

Reversing

Terminal Type

Screw

Operational Current Ie

110A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

33V

Maximum Operating Temperature

60°C

Width

120mm

Length

141mm

Depth

130mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is engineered for excellence, making it an ideal choice for demanding industrial applications. This robust unit combines high performance with exceptional reliability, boasting a compact design that promotes efficient space management. Suitable for frequent operational cycles, the assembly is crafted to manage electrical loads seamlessly while ensuring safety and durability.

Supports AC and DC control voltages

Robust auxiliary switch capabilities

High shock resistance and long mechanical service life

IP20 rating for dust protection

Screw type terminals for secure connections

Comprehensive short circuit protection

Suitable for extreme temperatures

  • RS Stock No. 0153178
  • Mfr. Part No. 3RA2345-8XB30-1NB3
Each
$2,469.85
  • RS Stock No. 0669986
  • Mfr. Part No. 3RT2035-3NB34-3MA0
Each
$664.50
  • RS Stock No. 0670250
  • Mfr. Part No. 3RT2035-1NB30-1AA0
Each
$676.83
  • RS Stock No. 0153306
  • Mfr. Part No. 3RA2336-8XB30-1NB3
Each
$1,682.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy