Siemens 3RA23 Contactor, 20V ac/dc, 33 V ac/dc Coil, 3-Pole, 58 A, 45 kW 33V ac/dc, 1 NO, 690V

Subtotal (1 unit)*

$2,283.34

(exc. GST)

$2,511.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,283.34

*price indicative

RS Stock No.:
153-326
Mfr. Part No.:
3RA2338-8XB30-1NB3
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

20V ac/dc, 33V ac/dc

Number of Poles

3

Contact Voltage

690V

Contact Current

58A

Power Rating

45kW

Series

3RA23

Function

Safety

Normal State Configuration

1 NO

Auxiliary Contact Configuration

2 x 1 NO

Number of Auxiliary Contacts

3

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

33V ac/dc

Operational Current Ie

80A

Contactor Application

Safety

Maximum Operating Temperature

60°C

Length

141mm

Width

120mm

Standards/Approvals

IEC 61508-2, IEC 60529, ISO 13849-1, ISO 13849-2

Depth

130mm

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is designed for dependable performance in demanding environments. This unit excels with an operational current capacity of 80 A and is suitable for both AC-3 and AC-3e applications, meeting the rigorous needs of industrial automation. Engineered with robust mechanical service life, it offers reliable deployment with up to 10 million cycles.

Mechanical service life up to 10 million cycles

Versatile use with voltage ratings up to 690 V

Auxiliary contacts for enhanced control

High shock resistance for reliability

Accommodates various conductor cross sections

Compliant with strict environmental and safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy