Siemens 3RA23 Contactor, 20V, 33 V Coil, 3-Pole, 98 A, 90 kW 33V, 1 NO, 1kV
- RS Stock No.:
- 153-192
- Mfr. Part No.:
- 3RA2347-8XE30-1NB3
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 153-192
- Mfr. Part No.:
- 3RA2347-8XE30-1NB3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 20V, 33V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 98A | |
| Power Rating | 90kW | |
| Series | 3RA23 | |
| Function | Safety | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 2 x 1 NO | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 110A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 33V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 152mm | |
| Width | 150mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 20V, 33V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 98A | ||
Power Rating 90kW | ||
Series 3RA23 | ||
Function Safety | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 2 x 1 NO | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 110A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 33V | ||
Maximum Operating Temperature 60°C | ||
Depth 152mm | ||
Width 150mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 160mm | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is engineered for efficiency and reliability, designed to handle significant operational demands within various industrial applications. The robust construction ensures durability even in challenging conditions, while integrated safety measures, including electrical and mechanical interlocks, provide peace of mind.
Efficient with up to 10 million cycles
Compact with flexible mounting and space saving design
User friendly for easy setup and integration
Durable across a wide temperature range
Reliable with compliance to international standards
Protected with advanced short circuit safeguards
Related links
- Siemens 3RA23 Contactor 33 V Coil 98 A 1kV
- Siemens SIRIUS 3RA23 Contactor 33 V Coil 78 A 1 NO, 1kV
- Siemens 3RA23 Contactor 33 V Coil 47 A 1 NO, 690V
- Siemens 3RA23 Contactor 33 V Coil 24 A 1 NO, 690V
- Siemens 3RA23 Contactor 33 V ac/dc Coil 58 A 1 NO, 1kV
- Siemens 3RA23 Contactor 33 V Coil 58 A 1 NO, 1kV
- Siemens 3RA23 Contactor 33 V ac/dc Coil 24 A 1 NO, 690V
- Siemens Contactor 33 V Coil 58 A 1 NO, 690V
