Siemens 3RA23 Contactor, 20V, 33 V Coil, 3-Pole, 47 A, 37 kW 33V, 1 NO, 690V
- RS Stock No.:
- 153-357
- Mfr. Part No.:
- 3RA2337-8XE30-1NB3
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 153-357
- Mfr. Part No.:
- 3RA2337-8XE30-1NB3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 20V, 33V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 47A | |
| Power Rating | 37kW | |
| Series | 3RA23 | |
| Function | Pipe, Valve | |
| Mount Type | Surface | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 33V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Length | 141mm | |
| Width | 120mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 20V, 33V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 47A | ||
Power Rating 37kW | ||
Series 3RA23 | ||
Function Pipe, Valve | ||
Mount Type Surface | ||
Normal State Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 33V | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Length 141mm | ||
Width 120mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly offers exceptional performance for various applications in the industrial sector. Designed with a robust design, it operates efficiently within a wide voltage range while ensuring high reliability and longevity. Engineered to handle operational currents of up to 65 A at rated voltages, it integrates safety features that comply with stringent industry standards.
Compatible with various auxiliary contacts
High shock and impact resistance
Compact design for tight spaces
Easy screw terminal connections
10 million cycle mechanical service life
Related links
- Siemens 3RA23 Contactor 33 V Coil 24 A 1 NO, 690V
- Siemens 3RA23 Contactor 33 V Coil 98 A 1 NO, 1kV
- Siemens SIRIUS 3RA23 Contactor 33 V Coil 47 A 1 NO, 690V
- Siemens SIRIUS 3RA23 Contactor 33 V Coil 78 A 1 NO, 1kV
- Siemens 3RA23 Contactor 33 V Coil 98 A 1kV
- Siemens 3RA23 Contactor 33 V Coil 58 A 1 NO, 1kV
- Siemens 3RA23 Contactor 33 V ac/dc Coil 58 A 1 NO, 1kV
- Siemens 3RA23 Contactor 33 V ac/dc Coil 24 A 1 NO, 690V
