Siemens SIRIUS Contactor, 24V dc Coil, 3-Pole, 6.7 A, 5.5 kW 24V dc, 3 NO, 690V

Subtotal (1 unit)*

$579.32

(exc. GST)

$637.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$579.32

*price indicative

RS Stock No.:
153-131
Mfr. Part No.:
3RA2316-8XB30-1FB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

690V

Contact Current

6.7A

Power Rating

5.5kW

Series

SIRIUS

Mount Type

Surface

Function

Pipe, Valve

Normal State Configuration

3 NO

Terminal Type

Screw

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Maximum Operating Temperature

60°C

Standards/Approvals

No

Width

90mm

Depth

73mm

Length

68mm

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is engineered for robust performance in AC-3 and AC-3e applications. It seamlessly integrates advanced features, making it suitable for operations requiring high reliability and longevity. With a compact design, it facilitates simplified installation while ensuring efficient operation across various ambient conditions.

High mechanical service life

Flexible mounting options

Screw terminals for easy wiring

Auxiliary switch integration

Robust fuse link protection

Wide temperature range

Safety standard compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy