TE Connectivity ECK200B Contactor, 36V dc Coil, 1-Pole, 500 A, 1.7 W, 1 NO, 1000V dc

Subtotal (1 unit)*

$259.49

(exc. GST)

$285.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$259.49

*price indicative

RS Stock No.:
145-599
Mfr. Part No.:
ECK200BHAAEA
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

36V dc

Product Type

Contactor

Number of Poles

1

Contact Voltage

1000V dc

Contact Current

500A

Power Rating

1.7W

Series

ECK200B

Function

Straight

Mount Type

Panel

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

100A

Contactor Application

AGV, DC Charging Station, Electric Forklift, Electric Vehicle

Maximum Operating Temperature

85°C

Depth

60mm

Length

80.4mm

Standards/Approvals

TUV: R50616662, CCC approved, CE: 724-00006, UL: E82292

Width

73mm

Pole and Throw Configuration

SPST-NO

COO (Country of Origin):
CN
The TE Connectivity High Voltage DC contactor is designed for control in new energy applications. This ECK200B product line is an innovative and reliable solution for EV charging stations, solar inverters, battery energy storage systems, automated guided vehicles and e-Forklifts.

Hermetically sealed with ceramic technology

Switching voltage up to 1000VDC

Bi directional contacts

Optional auxiliary contact

Complies with DC-1 utilization category

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy