TE Connectivity EV200 Contactor, 36V dc, 9 V dc Coil, 1-Pole, 3 A, 1.7 W, 1 NO, 30V dc
- RS Stock No.:
- 287-1903
- Distrelec Article No.:
- 302-22-447
- Mfr. Part No.:
- 1-1618002-5 EV200H1ANA
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 2 more to save $113.12
View bulk pricing optionsSubtotal (1 unit)*
$1,357.19
(exc. GST)
$1,492.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $1,357.19 | - |
| 2 - 4 | $1,300.63 | $113.12 |
| 5 + | $1,244.12 | $565.35 |
*price indicative
- RS Stock No.:
- 287-1903
- Distrelec Article No.:
- 302-22-447
- Mfr. Part No.:
- 1-1618002-5 EV200H1ANA
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 36V dc, 9V dc | |
| Product Type | Contactor | |
| Number of Poles | 1 | |
| Contact Voltage | 30V dc | |
| Contact Current | 3A | |
| Power Rating | 1.7W | |
| Series | EV200 | |
| Mount Type | Base | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 Form A | |
| Terminal Type | Male 10 mm x M8 | |
| Operational Current Ie | 130mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | AIAG QS9000, CE, RoHS, UL | |
| Length | 390mm | |
| Pole and Throw Configuration | SPST-NO | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 36V dc, 9V dc | ||
Product Type Contactor | ||
Number of Poles 1 | ||
Contact Voltage 30V dc | ||
Contact Current 3A | ||
Power Rating 1.7W | ||
Series EV200 | ||
Mount Type Base | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 Form A | ||
Terminal Type Male 10 mm x M8 | ||
Operational Current Ie 130mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals AIAG QS9000, CE, RoHS, UL | ||
Length 390mm | ||
Pole and Throw Configuration SPST-NO | ||
The TE Connectivity KILOVAC High Voltage DC Contactors with Contacts Rated 500+ Amps, 12-900 Vdc supply and Designed to be the smallest, lightest weight, lowest cost sealed contactor in the industry with its current rating.
Built-in coil economizer
Optional auxiliary contact
n Hermetically sealed
Versatile coil/power connections
- RS Stock No. 2509419
- Mfr. Part No. 104444 DILMF25-10(RAC120)
Each
$608.98
- RS Stock No. 2510367
- Mfr. Part No. 277044 DILM17-01(230V50/60HZ)
Each
$234.81
- RS Stock No. 2509965
- Mfr. Part No. 239593 DILM150(RDC130)
Each
$2,232.06
- RS Stock No. 2531971
- Mfr. Part No. 1SBL277001R1411
Each
$520.46
Related links
- TE Connectivity EV200 Contactor 9 V dc Coil 500 A 900V 900V
- TE Connectivity EV200 Contactor 1-Pole NO, 900V
- TE Connectivity EV200 Contactor 9 V dc Coil 500 A 320V
- TE Connectivity EV200 Contactor 1-Pole, 500 A
- TE Connectivity KILOVAC EV210 Contactor 1-Pole NO, 1500V dc
- TE Connectivity EV500-4B Contactor 1-Pole 360 kW 1800V dc 1800V
- TE Connectivity EV100 Contactor 1-Pole 1 NO, 600V dc
- TE Connectivity ECK200 Contactor 1-Pole 43.2 W 1kV











