ABB, DRAS16 Contactor Overload Relays, 230V 3P

Subtotal (1 box of 1 unit)*

$223.76

(exc. GST)

$246.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$223.76

*price indicative

RS Stock No.:
231-8983
Mfr. Part No.:
1SBK124135R2600 DRAS16-26N
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Contactor Overload Relays

Series

DRAS16

Pole and Throw Configuration

3P

Width

92mm

Length

171.5mm

Standards/Approvals

RoHS, CE

Depth

131.5mm

Control Voltage

230V

COO (Country of Origin):
CN
The ABB series DRAS16 Contactor starter AS contactors. Terminal Type is screw terminals.

Width - 92 mm

Height - 171.5 mm

Length - 131.5 mm

  • RS Stock No. 2318982
  • Mfr. Part No. 1SBK124035R2800 DRAS16-28P
1 Box of 1
$223.76

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy