Siemens Overload Relay, 100mA F.L.C, 230V
- RS Stock No.:
- 231-8423
- Mfr. Part No.:
- 3TX7014-7BM00
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 15
$345.43
(exc. GST)
$379.97
(inc. GST)
- RS Stock No.:
- 231-8423
- Mfr. Part No.:
- 3TX7014-7BM00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| FLC Motor Rating | 100mA | |
| Product Type | Overload Relay | |
| IP Rating | IP00 | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 2 | |
| Maximum Operating Temperature | 55°C | |
| Contact Voltage | 1kV | |
| Depth | 125mm | |
| Standards/Approvals | No | |
| Supply Voltage | 1kV | |
| Control Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
FLC Motor Rating 100mA | ||
Product Type Overload Relay | ||
IP Rating IP00 | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 2 | ||
Maximum Operating Temperature 55°C | ||
Contact Voltage 1kV | ||
Depth 125mm | ||
Standards/Approvals No | ||
Supply Voltage 1kV | ||
Control Voltage 230V | ||
- COO (Country of Origin):
- CN
The Siemens Contactor Overload Relays is the most sought after product in the Contactors & Auxiliary Contacts domain.
Operability range of -25°C to +55°C

