ABB, Electronic Overload Relays Overload Relay 1 NO/1 NC, Trip Dial: 115 → 380 A, 115A, 380 A F.L.C, 380A Contact
- RS Stock No.:
- 232-0054
- Mfr. Part No.:
- 1SAX611001R1101 EF370-380
- Brand:
- ABB
Subtotal (1 unit)*
$1,680.77
(exc. GST)
$1,848.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,680.77 |
*price indicative
- RS Stock No.:
- 232-0054
- Mfr. Part No.:
- 1SAX611001R1101 EF370-380
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Overload Relay | |
| FLC Motor Rating | 115A, 380A | |
| Relay Contact Current | 380A | |
| Series | Electronic Overload Relays | |
| Pole and Throw Configuration | 3P | |
| Normal State Configuration | 1 NO/1 NC | |
| IP Rating | IP20 | |
| Width | 105mm | |
| Minimum Operating Temperature | -25°C | |
| Number of Auxiliary Contacts | 2 | |
| Adjustable Current Range | 115 → 380 A | |
| Maximum Operating Temperature | 70°C | |
| Length | 187.6mm | |
| Depth | 122.8mm | |
| Standards/Approvals | EAC, CE, CCC, BV, ATEX, IEC/EN 60947, UL 60947 | |
| Control Voltage | 600V dc | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Overload Relay | ||
FLC Motor Rating 115A, 380A | ||
Relay Contact Current 380A | ||
Series Electronic Overload Relays | ||
Pole and Throw Configuration 3P | ||
Normal State Configuration 1 NO/1 NC | ||
IP Rating IP20 | ||
Width 105mm | ||
Minimum Operating Temperature -25°C | ||
Number of Auxiliary Contacts 2 | ||
Adjustable Current Range 115 → 380 A | ||
Maximum Operating Temperature 70°C | ||
Length 187.6mm | ||
Depth 122.8mm | ||
Standards/Approvals EAC, CE, CCC, BV, ATEX, IEC/EN 60947, UL 60947 | ||
Control Voltage 600V dc | ||
- COO (Country of Origin):
- CN
The ABB EF205-210 is an self-supplied electronic overload relay, which means no extra external supply is needed. It offers reliable and fast protection for motors in the event of overload or phase failure. Easy to use like a thermal overload relay and compatible with standard motor applications, the electronic overload relay is convincing, above all, due to its wide setting range, high accuracy, high operational temperature range and the possibility to select a trip class (10E, 20E, 30E).
ATEX and IECEx is valid for products
Ambient Air Temperature - Operation -25 ... +70 °C